text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1825-ADJE/ET

500 MA CMOS LDO, ADJUSTTABLE VOUT, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1825-ADJE/ET - Technical Attributes
Attributes Table
Input Voltage-Min: 2.1V
Input Voltage-Max: 6V
Output Voltage Fixed: 0.8V/5V
Dropout Voltage-Max: 350mV
Output Current-Max: 500mA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,400
Factory Lead Time:
4 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$625.00
USD
Quantity
Unit Price
50
$1.28
200
$1.26
500
$1.25
1,250
$1.24
2,000+
$1.22
Product Variant Information section