text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2215-PMMYML-TR

MIC2215 Series 3/2.8/2.8 V Triple Output 250 mA SMT µCap LDO Regulator - MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2215-PMMYML-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3V/2.8V/2.8V
Dropout Voltage-Max: 275mV
Output Current-Max: 250mA
Rated Power: 2.22W
Tolerance (%): ±1%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 1µA
No. of Outputs: Quad
Output Noise: 30µV
Load Regulation (%): 0.5%
Current - Limit: 700mA
Line Regulation (%): 0.3%
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications

The MIC2215-PMMYML TR is a high performance, triple LDO voltage regulator, with each regulator capable of providing 250 mA continuous output current.

Ideal for battery operated applications, the MIC2215 offers 1% initial accuracy, extremely low dropout voltage (100 mV@ 150 mA), and low ground current at light load (typically 110µA per regulator). Equipped with a noise bypass pin and featuring very high power supply ripple rejection (PSRR) of up to 80 dB, the MIC2215 provides the lowest noise and highest efficiency solution for RF applications in portable electronics such as cellular phones and wireless LAN applications.

Equipped with TTL logic-compatible enable pins, each of the regulators in the MIC2215 can be put into a zero current off mode where the supply current is much less than 1 µA when all the regulators are disabled. The MIC2215 is a µCap design, which enables a stable output with small ceramic output capacitors, reducing both cost and required board space for output bypassing. The MIC2215 is available in the miniature 16-pin, 4 mm x 4 mm MLF package.

Key Features :

  • Input voltage range:+2.25 V to +5.5 V
  • 70 dB PSRR
  • Stable with ceramic output capacitor
  • High output accuracy:
  • ±1.0% initial accuracy
  • ±2.0% over temperature
  • Low dropout voltage of 100 mV @ 150 mA
  • Low quiescent current: 110 µA per regulator
  • Fast turn-on time: 30 µs
  • Zero off-mode current
  • Thermal shutdown protection
  • Current-limit protection
  • Tiny 16-pin (4 mm x 4 mm) MLF package

Applications :

  • Cellular phones
  • PCs and peripherals
  • Wireless LAN cards
  • PDAs
  • GPS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,250.00
USD
Quantity
Unit Price
5,000+
$1.05
Product Variant Information section