text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5368-1.5YMT-TR

MIC5368 Series 1.5 V Fixed Output 200 mA Surface Mount LDO Regulator - TMLF-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5368-1.5YMT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 380mV
Output Current-Max: 200mA
Package Style:  TMLF-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,600.00
USD
Quantity
Unit Price
5,000
$0.32
10,000+
$0.315
Product Variant Information section