text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5371-SPYMT-TR

MIC5370 Series 5.5 V 150 mA SMT High Performance Dual LDO Regulator - TMLF-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5371-SPYMT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V/3V
Dropout Voltage-Max: 310mV
Output Current-Max: 150mA
Rated Power: 0.83W
Tolerance (%): ±2%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 32µA
No. of Outputs: Dual
Output Noise: 200µV
Load Regulation (%): 1%
Current - Limit: 550mA
Line Regulation (%): 0.3%
Package Style:  TMLF-6
Mounting Method: Surface Mount
Features & Applications

The MIC5370/1 is an advanced dual LDO ideal for powering general purpose portable devices. The MIC5370/1 provides two independently controlled, high performance 150mA LDOs in a tiny 1.6mm x 1.6mm Thin MLF ® package.

Ideal for battery powered applications, the MIC5370/1 offers 2% initial accuracy, low dropout voltage (155mV@150mA) and low ground current (typically 32μA per LDO). The MIC5370/1 can also be put into a zero-off-mode current state, drawing virtually no current when disabled.

When the MIC5371 is disabled an internal resistive load is automatically applied to the output to discharge the output capacitor. This LDO offers fast transient response and high PSRR while consuming a minimum operating current.

Features:

  • 2.5V to 5.5V input voltage range
  • Two 150mA output current LDOs
  • High output accuracy
  • ±2% initial accuracy
  • Low quiescent current – 32 µA per LDO
  • Stable with 1uF ceramic output capacitors
  • Independent enable pins
  • Low dropout voltage – 155mV at 150mA
  • Thermal shutdown protection
  • Current limit protection
  • Output discharge circuit – MIC5371
  • Thin 6-pin 1.6mm x 1.6mm Thin MLF ® package 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$2,325.00
USD
Quantity
Unit Price
5,000+
$0.465
Product Variant Information section