text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5385-SGFYMT-TR

TRIPLE 150MA PER CHANNEL LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5385-SGFYMT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V/1.8V/1.5V
Dropout Voltage-Max: 380mV
Output Current-Max: 150mA
Package Style:  TMLF-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,400.00
USD
Quantity
Unit Price
5,000
$0.28
10,000+
$0.275
Product Variant Information section