text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC69502WR-TR

MIC69502 Series ADJ 0.5 to 5.5 V Output 5 A SMT LDO Regulator - SPAK-7 T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC69502WR-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.65V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 0.5V/5.5V
Dropout Voltage-Max: 500mV
Output Current-Max: 5A
Package Style:  SPAK-7
Mounting Method: Surface Mount
Features & Applications

The MIC69502 is a 5A, low dropout linear regulator that provides low voltage high current outputs with a minimum of external components. It offers high precision and ultra low dropout of 500mV under worst case conditions. The MIC69502 operates from an input voltage of 1.65V to 5.5V. It is designed to drive digital circuits requiring low voltage at high currents (i.e. PLDs, DSP, microcontroller, etc.). The MIC69502 output is adjustable to a minimum of 0.5V.

Features:

  • Input voltage range: VIN: 1.65V to 5.5V
  • ±1.0% initial output tolerance
  • Maximum dropout (VIN – VOUT) of 500mV over temperature
  • Adjustable output voltage down to 0.5V
  • Stable with 10μF ceramic output capacitor (5A)
  • Excellent line and load regulation specifications
  • Logic controlled shutdown
  • Thermal shutdown and current limit protection
  • 7-Pin S-Pak package
  • –40°C to +125°C Temperature Junction

Applications:

  • ASIC Core Voltage Regulator
  • PLD/FPGA Core Power Supply
  • Linear Point-of-Load Conversion
  • High-Speed Post-Regulator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$2,310.00
USD
Quantity
Unit Price
750+
$3.08
Product Variant Information section