text.skipToContent text.skipToNavigation

Référence fabricant

NJM78L08UA-TE2

NJM78L00 Series 100 mA 8 V Fixed Output Three Terminal Voltage Regulator- SOT-89

Modèle ECAD:
Nom du fabricant: Nisshinbo Micro Devices
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nisshinbo Micro Devices NJM78L08UA-TE2 - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 8V
Output Current-Max: 100mA
Rated Power: 350mW
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 115µV
Load Regulation: 100mV
Line Regulation: 225mV
Style d'emballage :  SOT-89 (SC-62)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NJM78L08UA-TE2 is a 3 terminal positive voltage regulator constructed using the New JRC Planar epitaxial process. Available in surface mount 3-pin SOT-89 package.

This device employ internal current-limiting and thermal-shutdown, making them essentially indestructible. If adequate heat sinking is provided, they can deliver up to 100mA output current.

Features:

  • Internal Short Circuit Current Limit
  • Internal Thermal Overload Protection
  • Excellent Ripple Rejection
  • Guarantee’d 100mA Output Current
  • Package Outline SOT-89, EMP8
  • Bipolar Technology

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
2000
Multiples de :
1000
Total 
680,00 $
USD
Quantité
Prix unitaire
1 000
$0.345
2 000
$0.34
5 000
$0.335
10 000+
$0.325
Product Variant Information section