Manufacturer Part #
ZXTR2105FF-7
ZXTR2105FF Series 5 V 89 mA Surface Mount Fixed Regulator Transistor - SOT-23-F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23F Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
Diodes Incorporated ZXTR2105FF-7 - Product Specification
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
Diodes Incorporated ZXTR2105FF-7 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 60V |
| Output Voltage Range: | 4.75V to 5.25V |
| Output Voltage Fixed: | 5V |
| Output Current-Max: | 89mA |
| Operating Temp Range: | -65°C to +150°C |
| Quiescent Current: | 450µA |
| No. of Outputs: | 1 |
| Line Regulation: | 33mV |
| Package Style: | SOT-23F |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.103
6,000
$0.101
9,000
$0.0998
12,000
$0.0991
15,000+
$0.0968
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23F
Mounting Method:
Surface Mount