text.skipToContent text.skipToNavigation

Manufacturer Part #

ATA6563-GAQW1

high-speed CAN FD transceiver; SOIC-8; Tem=+ 125 Degree

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Microchip ATA6563-GAQW1 - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 50mA
JunctionTemperature Range: -40°C to +175°C
No. of Transceivers: 1
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,400.00
USD
Quantity
Unit Price
4,000
$0.35
8,000+
$0.345
Product Variant Information section