text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9118-MT

LAN9118 Series Single Chip 10/100 Base-TX Ethernet Controller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Microchip LAN9118-MT - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 1
Interface Type: 10/100 Non-PCI Ethernet Controller
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,887.30
USD
Quantity
Unit Price
90+
$20.97
Product Variant Information section