text.skipToContent text.skipToNavigation

Manufacturer Part #

DF005S

DF005S Series 1.5 A 50 V 5 uA Surface Mount Bridge Rectifier -SDIP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
onsemi DF005S - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 50V
Peak Current-Max: 50A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  SDIP-4
Mounting Method: Surface Mount
Features & Applications

The DF005S is a Bridge Rectifier with 1.5 A average rectified forward current, available in surface mount SDIP-4 package.

Features:

  • Surge overload rating: 50 amperes peak
  • Glass passivated junction
  • Low leakage
  • UL certified, UL #E111753 and E326243

Applications:

  • Server & Mainframe
  • Workstation
  • Desktop PC
  • Notebook PC
  • PC Server
  • Broadband Access
  • Consumer Electronics
  • Home Audio System Components
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.50
USD
Quantity
Unit Price
1,500
$0.235
3,000
$0.23
7,500+
$0.225
Product Variant Information section