text.skipToContent text.skipToNavigation

Manufacturer Part #

R2000FGP-TP

0.5 Amp High Voltage Fast Recovery Glass Passivated Rectifier 2000 Volts

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components R2000FGP-TP - Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 500mA
Reverse Current-Max: 5µA
Forward Voltage: 2.5V
Reverse Voltage-Max [Vrrm]: 2kV
Reverse Recovery Time-Max: 500ns
Diode Capacitance-Max: 30pF
Average Forward Current-Max: 500mA
Peak Current-Max: 30A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$259.50
USD
Quantity
Unit Price
5,000
$0.0519
10,000
$0.051
15,000
$0.0505
20,000
$0.0502
25,000+
$0.049
Product Variant Information section