text.skipToContent text.skipToNavigation

Manufacturer Part #

RGP02-16E-E3/54

RGP02 Series 0.5 A 1600 V Through Hole Fast Switching Rectifier - DO-41

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RGP02-16E-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Current-Max: 5µA
Forward Voltage: 1.8V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Recovery Time-Max: 300ns
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The RGP02-16E-E3/54 is a glass passivated junction fast switching rectifier diode with average rectified forward current of 0.5 A. Available in DO-41 package.

Features:

  • Superectifier structure for high reliability condition
  • Cavity-free glass-passivated junction
  • Fast switching for high efficiency
  • Low leakage current, typical IR less than 0.2 μA
  • High forward surge capability
  • Meets environmental standard MIL-S-19500
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • AEC-Q101 qualified
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • High voltage rectification of G2 grid CRT
  • TV
  • Snubber circuit of camera flash
  • Snubber circuit of automotive ignition module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,227.50
USD
Quantity
Unit Price
5,500+
$0.405
Product Variant Information section