text.skipToContent text.skipToNavigation

Manufacturer Part #

B280AE-13

Schottky Diodes & Rectifiers Schottky Rectifier

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated B280AE-13 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 7µA
Forward Voltage: 0.74V
Diode Capacitance-Max: 70pF
Thermal Resistance: 110°C/W
Operating Temp Range: -65°C to +150°C
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$346.50
USD
Quantity
Unit Price
5,000
$0.0693
10,000
$0.0681
15,000
$0.0675
20,000
$0.067
25,000+
$0.0655
Product Variant Information section