text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1545D

STPS15 Series Single Power 15 A 0.57 V Flange Mount Schottky Rectifier TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2544
Product Specification Section
STMicroelectronics STPS1545D - Technical Attributes
Attributes Table
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The STPS1545D is a Single chip Schottky rectifier suited for Switch Mode Power Supply and high frequency DC to DC converters.

Packaged in TO-220AC, TO-220FPAC, I2PAK or D2PAK, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Insulated package: TO-220FPAC insulating voltage = 2000V DC capacitance = 12 pF
  • Avalanche capability specified
Pricing Section
Global Stock:
2,300
USA:
2,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.13
USD
Quantity
Unit Price
75
$0.295
200
$0.29
500
$0.285
1,250
$0.28
3,000+
$0.27