Manufacturer Part #
STPS2L30A
STPS2L30 Series 2 A 0.45 V Schottky Rectifier Surface Mount - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
STMicroelectronics STPS2L30A - Product Specification
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
STMicroelectronics STPS2L30A - Technical Attributes
Attributes Table
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The STPS2L30A is a Single Schottky rectifier suited to switched mode power supplies and high frequency DC to DC converters,freewheel diode and integrated circuit latch up protection.
Packaged in SMA and low profile SMA and SMB, this device is especially intended for use in parallel with MOSFETs in synchronous rectification.
Features:
- Low cost device with low drop forward voltage for less power dissipation
- Optimized conduction/reverse losses trade-off which lead to the highest yield in the applications
- Surface mount miniature packages
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0572
10,000
$0.0562
15,000
$0.0557
20,000
$0.0553
25,000+
$0.0541
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount