text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH802G-TR

STTH802G Series 8 A 200 V 30 ns Ultrafast Recovery Diode - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
STMicroelectronics STTH802G-TR - Technical Attributes
Attributes Table
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The STTH802G-TR is a Ultrafast recovery diode. The STTH802 uses ST's new 200 V planar Pt doping technology, and is specially suited for switching mode base drive and transistor circuits and it is available in a D²PAK package.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery time
  • High junction temperature

Applications:

  • Freewheeling
  • High frequency Inverters
  • Polarity protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
1,000
$0.285
2,000
$0.28
4,000
$0.275
5,000+
$0.27
Product Variant Information section