text.skipToContent text.skipToNavigation

Manufacturer Part #

63CNQ080

63CNQ Series 80 V 60 A Through Hole Schottky Rectifier - PRM3

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 63CNQ080 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 750A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 1.5mA
Forward Voltage: 0.82V
Configuration: Dual
Diode Capacitance-Max: 1400pF
Thermal Resistance: 0.25°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1056
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,302.40
USD
Quantity
Unit Price
48
$11.82
96
$11.75
144
$11.70
192+
$11.65
Product Variant Information section