text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR5H100MFST1G

MBR5H100MFS Series 100 V 5 A SMT SWITCHMODE Power Rectifier - DFN-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MBR5H100MFST1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.6V
Configuration: Single
Thermal Resistance: 2.4°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$1,410.00
USD
Quantity
Unit Price
1,500
$0.48
3,000+
$0.47
Product Variant Information section