text.skipToContent text.skipToNavigation

Manufacturer Part #

SS10PH10-M3/86A

SS10PH10 Series 100 V 10 A SMT High Voltage Schottky Rectifier - TO-277A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay SS10PH10-M3/86A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Forward Voltage: 0.8V
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4500
Multiple Of:
1500
Total
$877.50
USD
Quantity
Unit Price
1,500
$0.199
3,000
$0.196
4,500
$0.195
6,000
$0.194
7,500+
$0.19
Product Variant Information section