Manufacturer Part #
FES16BT-E3/45
FES16BT Series 100 V 6 A Flange Mount Ultrafast Plastic Rectifier - TO-220AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay FES16BT-E3/45 - Product Specification
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
Vishay FES16BT-E3/45 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 16A |
| Forward Voltage: | 0.975V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 10µA |
| Peak Current-Max: | 250A |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
50
$0.59
200
$0.575
500
$0.565
1,250
$0.55
2,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Flange Mount