text.skipToContent text.skipToNavigation

Manufacturer Part #

S1M-E3/5AT

S1M Series 1 A 1000 V Surface Mount Glass Passivated Rectifier - DO-214AC

Product Specification Section
Vishay S1M-E3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The S1M-E3/5AT is a Glass passivated rectifier with average rectified forward current of 1 A and reverse voltage of 1000 V. Available in DO-214AC package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • General purpose rectification of power supplies
  • Inverters
  • Converters
  • Freewheeling diodes for consumer
  • Automotive and telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
7500
Total
$328.50
USD
Quantity
Unit Price
7,500
$0.0222
15,000
$0.0219
22,500
$0.0217
37,500
$0.0214
75,000+
$0.0209