text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16LP-7

Single 250 mW 100 V 2 A Surface Mount Switching Diode - X1-DFN1006-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated BAS16LP-7 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Average Forward Current-Max: 200mA
Peak Current-Max: 2A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$181.20
USD
Quantity
Unit Price
3,000
$0.0604
6,000
$0.0593
9,000
$0.0587
12,000
$0.0583
15,000+
$0.057