text.skipToContent text.skipToNavigation

Manufacturer Part #

FMP1T148

FMP1 Series 80 V 80 mA SMD Ultra High-Speed Switching Diode-SC-74A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM FMP1T148 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 80mW
Average Forward Current-Max: 80mA
Peak Current-Max: 0.25A
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications
The FMP1T148 is a part of FMP1 Series, Ultra High-Speed Switching Diode with Power Dissipiation of 80 mW and is available in SC-74A package.

Features :

  • Small mold type
  • High reliability

Applications :

  • Ultra high speed switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$298.20
USD
Quantity
Unit Price
3,000
$0.0994
6,000
$0.0976
9,000
$0.0966
12,000
$0.0959
15,000+
$0.0937
Product Variant Information section