text.skipToContent text.skipToNavigation

Manufacturer Part #

APTDF400KK100G

1000V, 400A, SP6 PCKG, POWER MODULE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTDF400KK100G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 500A
Peak Current-Max: 3000A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 250µA
Forward Voltage: 2.1V
Configuration: Dual
Forward RMS Current [If rms]: 500A
Diode Capacitance-Max: 480pF
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 0.14°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SP-6
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
7
Multiple Of:
1
Total
$803.67
USD
Quantity
Unit Price
1
$116.43
4
$114.81
15
$113.29
25
$112.71
50+
$110.89
Product Variant Information section