text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5226B-TR

1N5226B Series 500 mW 3.3 V 5 % Tolerance Through Hole Zener Diode-DO-35

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Vishay 1N5226B-TR - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 25µA
Working Voltage-Nom: 3.3V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$209.00
USD
Quantity
Unit Price
10,000
$0.0209
20,000
$0.0206
30,000
$0.0204
40,000
$0.0202
50,000+
$0.0198
Product Variant Information section