text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5334B-TP

5 Watt Zener Diode 3.6 Volts

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 1N5334B-TP - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 150µA
Voltage Tolerance: 5%
Impedance: 2.5Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 1320mA
Configuration: Single
Working Voltage-Nom: 3.6V
No of Terminals: 2
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$980.00
USD
Quantity
Unit Price
4,000+
$0.245
Product Variant Information section