text.skipToContent text.skipToNavigation

Manufacturer Part #

1N823

1N823 Series 6.2 V ±5% 500 mW Surface Mount Zener Reference Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N823 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 15Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$1,765.00
USD
Quantity
Unit Price
10
$3.76
25
$3.71
50
$3.67
150
$3.62
300+
$3.53
Product Variant Information section