text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C18-E3-08

Zener Diodes 18 Volt 0.41W 5%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Vishay BZT52C18-E3-08 - Technical Attributes
Attributes Table
Dimension: L  2.85mm x W  1.7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$346.50
USD
Quantity
Unit Price
3,000
$0.024
9,000
$0.0234
15,000
$0.0231
30,000
$0.0227
60,000+
$0.0222
Product Variant Information section