text.skipToContent text.skipToNavigation

Manufacturer Part #

CDLL4620

CDLL4620 Series 3.3 V ±5% 500 mW Surface Mount Zener Diode - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip CDLL4620 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 7.5µA
Voltage Tolerance: 5%
Impedance: 1650Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 85mA
Configuration: Single
Working Voltage-Nom: 3.3V
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
283
Multiple Of:
1
Total
$1,584.80
USD
Quantity
Unit Price
283+
$5.60
Product Variant Information section