text.skipToContent text.skipToNavigation

Manufacturer Part #

V480LA80BP

LA Series 640 VDC 480 V RMS 1160 V Clamp 6500 A 550 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V480LA80BP - Technical Attributes
Attributes Table
Capacitance: 550pF
Clamping Voltage-Max: 1160V
Peak Output Current: 6500A
Rated Voltage: 175|1200V
RMS Voltage-Max: 480V
Varistor Voltage Range: 675V to 790V
Current Rating: 1mA
Energy: 180J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,801
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
40
$0.57
125
$0.56
300
$0.55
1,250
$0.535
3,000+
$0.51
Product Variant Information section