text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT5401-7-F

MMBT5401 Series PNP -150 V 300 mW Small Signal Transistor Surface Mount-SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Diodes Incorporated MMBT5401-7-F - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 150V
Collector Current Max: 600mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 50
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBT5401-7-F is a part of MMBT5401 Series PNP -150 V 300 mW Surface Mount Small Signal Transistor. It is available in SOT-23-3 Package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary NPN Type Available (MMBT5551)
  • Ideal for Low Power Amplification and Switching
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device
Pricing Section
Global Stock:
0
USA:
0
276,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.60
USD
Quantity
Unit Price
3,000
$0.0182
9,000
$0.0178
15,000
$0.0176
45,000
$0.0171
75,000+
$0.0168
Product Variant Information section