text.skipToContent text.skipToNavigation

Manufacturer Part #

NSV60101DMTWTBG

NSS60101 Series 60 V 1 A 2.27 W SMT Low VCE(sat) NPN Transistor - WDFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSV60101DMTWTBG - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 2.27W
DC Current Gain-Min: 90
Package Style:  WDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,740.00
USD
Quantity
Unit Price
3,000+
$0.29
Product Variant Information section