text.skipToContent text.skipToNavigation

Manufacturer Part #

STN83003

STN83003: Series 400 V 1.5 A 1.6 W Surface Mount NPN Power Transistor - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
STMicroelectronics STN83003 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 400V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1.6W
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 12V
DC Current Gain-Min: 4
Collector - Current Cutoff: 1mA
Configuration: Single
Rise Time: 100ns
Fall Time: 200ns
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$648.00
USD
Quantity
Unit Price
1,000
$0.165
2,000
$0.163
3,000
$0.162
5,000
$0.16
10,000+
$0.157
Product Variant Information section