text.skipToContent text.skipToNavigation

Manufacturer Part #

STGB30M65DF2

field-stop M series, 650 V 30 A low loss

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
STMicroelectronics STGB30M65DF2 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 60A
Power Dissipation-Tot: 258W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 120A
Collector - Emitter Saturation Voltage: 1.55V
Turn-on Delay Time: 31.6ns
Turn-off Delay Time: 115ns
Qg Gate Charge: 80nC
Reverse Recovery Time-Max: 140ns
Leakage Current: 250µA
Input Capacitance: 2490pF
Thermal Resistance: 62.5°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
1,000
$1.11
2,000
$1.10
3,000
$1.09
5,000+
$1.08
Product Variant Information section