text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9Y107-80EX

BUK9Y107 Series 80 V 11.8 A 107 mOhm N-Channel Logic Level MOSFET - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK9Y107-80EX - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 107mΩ
Rated Power Dissipation: 37|W
Qg Gate Charge: 6.2nC
Package Style:  LFPAK-56D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4500
Multiple Of:
1500
Total
$5,355.00
USD
Quantity
Unit Price
1,500
$1.20
3,000
$1.19
7,500+
$1.17
Product Variant Information section