text.skipToContent text.skipToNavigation

Manufacturer Part #

DMT6009LSS-13

DMT6009 Series N-Channel 60 V 9.5 mOhm 10.8 A Surface Mount Mosfet -SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMT6009LSS-13 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 9.5mΩ
Rated Power Dissipation: 1.25W
Qg Gate Charge: 33.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 10.8A
Turn-on Delay Time: 4.5ns
Turn-off Delay Time: 35.9ns
Rise Time: 8.6ns
Fall Time: 15.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 1925pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,925.00
USD
Quantity
Unit Price
2,500
$1.17
5,000+
$1.16
Product Variant Information section