text.skipToContent text.skipToNavigation

Manufacturer Part #

DN3545N3-G

MOSFET, DEPLETION-MODE, 450V, 20 Ohm

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DN3545N3-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 450V
Drain-Source On Resistance-Max: 20Ω
Rated Power Dissipation: 0.74W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 136mA
Turn-on Delay Time: 20ns
Turn-off Delay Time: 30ns
Rise Time: 20ns
Fall Time: 40ns
Operating Temp Range: -55°C to +150°C
Technology: DMOS
Input Capacitance: 360pF
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,710.00
USD
Quantity
Unit Price
1,000
$0.87
2,000
$0.855
3,000
$0.85
4,000
$0.845
5,000+
$0.83
Product Variant Information section