text.skipToContent text.skipToNavigation

Manufacturer Part #

FDBL0630N150

MOSFET N-CH 150V 169A H-PSOF8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDBL0630N150 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 6.3mΩ
Rated Power Dissipation: 500|W
Qg Gate Charge: 70nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$16,080.00
USD
Quantity
Unit Price
2,000+
$8.04
Product Variant Information section