text.skipToContent text.skipToNavigation

Manufacturer Part #

FDC6310P

Dual P-Channel 20V 125 mOhm 2.5V Specified PowerTrench Mosfet SSOT-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDC6310P - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 125mΩ
Rated Power Dissipation: 0.7|W
Qg Gate Charge: 5.2nC
Package Style:  SSOT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,790.00
USD
Quantity
Unit Price
3,000
$0.47
6,000
$0.465
9,000
$0.46
15,000+
$0.45
Product Variant Information section