text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R045CPAFKSA1

600V, 60A, 45MOHM, N-CHANNEL, PG-TO247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPW60R045CPAFKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 431W
Qg Gate Charge: 150nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 60A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 100ns
Rise Time: 20ns
Fall Time: 10ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 6800pF
Series: CoolMOS
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$2,203.20
USD
Quantity
Unit Price
30
$9.29
90
$9.22
150
$9.18
450
$9.12
750+
$9.05
Product Variant Information section