text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF330

N-Channel 400 V 1 Ω 75 W Through Hole HexFet Transistor - TO-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRF330 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 75|W
Qg Gate Charge: 6nC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$3,067.00
USD
Quantity
Unit Price
100+
$30.67
Product Variant Information section