text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFG110

Single N-Channel 100 V 1.4 W 15 nC Hexfet Power Mosfet Through Hole - MO-036AB

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFG110 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.7Ω
Rated Power Dissipation: 1.4|W
Qg Gate Charge: 15nC
Package Style:  MO-036AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$6,120.00
USD
Quantity
Unit Price
1+
$122.40
Product Variant Information section