text.skipToContent text.skipToNavigation

Manufacturer Part #

NDP6060

N-Channel 60 V 0.025 Ohm Enhancement Mode Field Effect Transistor - TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NDP6060 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.025Ω
Rated Power Dissipation: 100|W
Qg Gate Charge: 70nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,640.00
USD
Quantity
Unit Price
800
$3.30
1,600
$3.27
2,400+
$3.24
Product Variant Information section