text.skipToContent text.skipToNavigation

Manufacturer Part #

QS6J1TR

P-Channel + P-Channel 1.25 W -20 V 340 mOhm SMT 2.5 V Drive MosFet -TSMT-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM QS6J1TR - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 340mΩ
Rated Power Dissipation: 1.25|W
Package Style:  TSMT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
6,000
$0.235
30,000+
$0.23
Product Variant Information section