text.skipToContent text.skipToNavigation

Manufacturer Part #

STD5N60DM2

N-Channel 600 V 1.55 Ohm Surface Mount MDmesh™ DM2 Power Mosfet - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD5N60DM2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 1.55Ω
Rated Power Dissipation: 45|W
Qg Gate Charge: 8.6nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,000.00
USD
Quantity
Unit Price
2,500
$0.40
5,000
$0.395
10,000
$0.39
12,500+
$0.385
Product Variant Information section