text.skipToContent text.skipToNavigation

Manufacturer Part #

STF31N65M5

650 V 0.124 Ohm 22 A N-Channel MDmesh M5 Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF31N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 710V
Drain-Source On Resistance-Max: 0.148Ω
Rated Power Dissipation: 30|W
Qg Gate Charge: 45nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$4,930.00
USD
Quantity
Unit Price
1,000+
$4.93
Product Variant Information section