text.skipToContent text.skipToNavigation

Manufacturer Part #

STL11N65M5

650 V 0.475 Ohm typ., 8.5 A N-channel MDmesh™ M5 Power Mosfet -PowerFLAT™ 5x5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL11N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 530mΩ
Rated Power Dissipation: 70|W
Qg Gate Charge: 17nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,960.00
USD
Quantity
Unit Price
3,000+
$2.32
Product Variant Information section