text.skipToContent text.skipToNavigation

Manufacturer Part #

STN3P6F6

P-Channel 60 V 160 mΩ 6.4 nC Surface Mount STripFET™ VI Mosfet - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STN3P6F6 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 160mΩ
Rated Power Dissipation: 2.6|W
Qg Gate Charge: 6.4nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
196,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,120.00
USD
Quantity
Unit Price
4,000
$0.28
8,000
$0.275
20,000+
$0.27
Product Variant Information section