text.skipToContent text.skipToNavigation

Manufacturer Part #

STP40NF10L

STP40NF10L Series 100 V 33 mOhm N-Ch Low Gate Charge STripFET™ Mosfet TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STP40NF10L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 33mΩ
Rated Power Dissipation: 150|W
Qg Gate Charge: 64nC
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,060.00
USD
Quantity
Unit Price
1,000
$0.535
2,000
$0.53
4,000
$0.52
15,000+
$0.505